Filter Your Search
1 - 8 of 8 results
|
AF20NC1-3.999MHZ-3
ILSI America LLC
|
Check for Price | Transferred | 3.999 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | ILSI AMERICA LLC | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | ||||||
|
AF20NC1-3.999MHZ-L
ILSI America LLC
|
Check for Price | Transferred | 3.999 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | ILSI AMERICA LLC | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | ||||||
|
AF20NC1-3.999MHZ-I
MMD
|
Check for Price | Yes | Yes | Transferred | 3.999 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | ||
|
AF20NC1-3.999MHZ-L
MMD
|
Check for Price | Yes | Yes | Transferred | 3.999 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | ||
|
AF20NC1-3.999MHZ-I
ILSI America LLC
|
Check for Price | Transferred | 3.999 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | ILSI AMERICA LLC | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
AF20NC1-3.999MHZ
ILSI America LLC
|
Check for Price | Transferred | 3.999 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | ILSI AMERICA LLC | HC-49/U, 2 PIN | compliant | 8541.60.00.30 | ||||
|
AF20NC1-3.999MHZ-3
MMD
|
Check for Price | Yes | Yes | Transferred | 3.999 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 3 PIN | compliant | 8541.60.00.30 | ||
|
AF20NC1-3.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 3.999 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | MMD COMPONENTS | HC-49/U, 2 PIN | compliant | 8541.60.00.30 |