Filter Your Search
1 - 1 of 1 results
|
AF124-FR-07330KL
YAGEO Corporation
|
Check for Price | Yes | Active | 330 kΩ | 1 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 330 kΩ | ISOLATED | 4 | 70 °C | 330 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1 mm | 2 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 |