Filter Your Search
1 - 10 of 536 results
|
FMX-532AF10E3-29.4912MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||||
|
AF10E1-30.000MHZ-L3-BT
ECS International Inc
|
Check for Price | Yes | Obsolete | 30 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BT-CUT | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | compliant | HC-49/U, 3 PIN | ||||
|
AF10E1-7.15909MHZ-TR
ECS International Inc
|
Check for Price | Yes | Obsolete | 7.1591 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AMMO PACK | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | compliant | HC-49/U, 2 PIN | ||||
|
FMX-532AF10E3-19.990MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||||
|
AF10E1-12.28890MHZ-I
ECS International Inc
|
Check for Price | Yes | Obsolete | 12.2889 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | |||||
|
AF10E3-50.000MHZ-L
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | unknown | HC-49/U, 3 PIN | 8541.60.00.60 | |||
|
AF10E1-2.000MHZ-I
ECS International Inc
|
Check for Price | Yes | Obsolete | 2 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 550 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | compliant | HC-49/U, 2 PIN | |||||
|
AF10E1-4.9152MHZ-G1
ECS International Inc
|
Check for Price | Yes | Obsolete | 4.9152 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | compliant | HC-49/U, 2 PIN | |||||||
|
AF10E1-3.2768MHZ-L
ECS International Inc
|
Check for Price | Yes | Obsolete | 3.2768 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | compliant | HC-49/U, 3 PIN | |||||
|
AF10E1-30.000MHZ-V-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | unknown | HC-49/U, 2 PIN | 8541.60.00.60 |