Parametric results for: AF0805JR-0736KL under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: af0805jr0736kl
Select parts from the table below to compare.
Compare
Compare
AF0805JR-0736KL
YAGEO Corporation
Check for Price Yes Yes Active 36 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP SMT, 0805 compliant EAR99 8533.21.00.30