Parametric results for: AF0805DR-074K64L under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: af0805dr074k64l
Select parts from the table below to compare.
Compare
Compare
AF0805DR-074K64L
YAGEO Corporation
Check for Price Yes Active 4.64 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30