Filter Your Search
1 - 1 of 1 results
|
AF0402FR-131K3L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1.3 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | 0.59472 | 4.54 | 2.7000288 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | AEC-Q200 | [object Object],[object Object] |