Filter Your Search
1 - 1 of 1 results
|
AF0402DR-0780K6L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 80.6 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |