Parametric results for: AF0402AE5110B-T10 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: af0402ae5110bt10
Select parts from the table below to compare.
Compare
Compare
AF0402AE5110B-T10
Thin Film Technology Corp (TFT)
Check for Price Yes Active 511 Ω 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 85 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 305 µm 991 µm 508 µm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30