Filter Your Search
1 - 1 of 1 results
|
AF0201JR-0711RL
YAGEO Corporation
|
Check for Price | Yes | Active | 11 Ω | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | YAGEO CORP | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant |