Parametric results for: AF0201FR-13330KL under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: af0201fr13330kl
Select parts from the table below to compare.
Compare
Compare
AF0201FR-13330KL
YAGEO Corporation
Check for Price Yes Active 330 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 25 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm YAGEO CORP SMT, 0201 compliant EAR99 8533.21.00.30