Filter Your Search
1 - 4 of 4 results
|
AEP51024
Panasonic Electronic Components
|
$94.2615 | Yes | End Of Life | 1.4 W | 461.54 Ω | 400 V | 10 A | 75000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 52 mA | 18 V | 1.92 V | 24 V | 10A@400VDC | 50 ms | 30 ms | UL | e1 | -40 °C | 80 °C | DC | PANEL MOUNT | BOX | HERMETICALLY SEALED | NO | Tin/Silver/Copper (Sn/Ag/Cu) | QUICK CONNECT | 37.9 mm | 31.7 mm | 45 mm | 45mm x 37.9mm x 31.7mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST | Panasonic | 2023-07-13 12:16:33 | 5.7 | Commercial Extended: -40C to +80C | RoHS 2 (2011/65/EU) | 2015-12-17 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||
|
AEP51048
Panasonic Electronic Components
|
$104.0647 | Yes | End Of Life | 1.4 W | 1.8462 kΩ | 400 V | 10 A | 75000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 26 mA | 36 V | 3.84 V | 48 V | 10A@400VDC | 50 ms | 30 ms | UL | -40 °C | 80 °C | DC | PANEL MOUNT | BOX | HERMETICALLY SEALED | NO | QUICK CONNECT | 37.9 mm | 31.7 mm | 45 mm | 45mm x 37.9mm x 31.7mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Panasonic | 2019-07-16 10:51:39 | 5.7 | Commercial Extended: -40C to +80C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
AEP510X0
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 1.4 W | 8.3333 kΩ | 400 V | 10 A | 75000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 75 V | 8 V | 100 V | 10A@400VDC | 50 ms | 30 ms | UL | -40 °C | 80 °C | DC | PANEL MOUNT | BOX | HERMETICALLY SEALED | NO | QUICK CONNECT | 37.9 mm | 31.7 mm | 45 mm | 45mm x 37.9mm x 31.7mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | 5.7 | Commercial Extended: -40C to +80C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object],[object Object],[object Object] | |||||||||
|
AEP51012
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 1.4 W | 116.5 Ω | 400 V | 10 A | 75000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 103 mA | 9 V | 960 mV | 12 V | 10A@400VDC | 50 ms | 30 ms | UL | -40 °C | 80 °C | DC | PANEL MOUNT | BOX | HERMETICALLY SEALED | NO | QUICK CONNECT | 37.9 mm | 31.7 mm | 45 mm | 45mm x 37.9mm x 31.7mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Industrial Relays EP Relay | Panasonic | 2024-08-14 10:10:29 | 5.7 | Commercial Extended: -40C to +80C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more |