Filter Your Search
1 - 4 of 4 results
|
AEE01C18-LS
Artesyn Embedded Technologies
|
$55.6604 | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 1 A | 1 | NO | NO | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.04242 Vrms | HYBRID | 15 W | R-MDMA-P4 | CUL, EN, IEC, UL | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.3 mm | ARTESYN EMBEDDED TECHNOLOGIES | PACKAGE-4 | unknown | EAR99 | |||||||||
|
AEE01C18-L
Emerson Embedded Power
|
Check for Price | Transferred | 12 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P4 | Not Qualified | 71 °C | -40 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | MODULE | 4 | ||||||||||||||||||||
|
AEE01C18-L
Vertiv Inc
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P4 | e3 | Not Qualified | 71 °C | -40 °C | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | VERTIV CO | ROHS COMPLIANT PACKAGE-4 | unknown | EAR99 | ||||||||||||||||||
|
AEE01C18-L
Artesyn Embedded Technologies
|
Check for Price | Yes | Transferred | 12 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P4 | Not Qualified | 71 °C | -40 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | ROHS COMPLIANT PACKAGE-4 | unknown | EAR99 | MODULE | 4 |