Filter Your Search
1 - 4 of 4 results
|
AEE00BB18-LS
Artesyn Embedded Technologies
|
$55.1207 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 625 mA | 2 | NO | NO | 330 kHz | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.04242 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P5 | CUL, EN, IEC, UL | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.3 mm | ARTESYN EMBEDDED TECHNOLOGIES | PACKAGE-5 | unknown | EAR99 | ||||||||
|
AEE00BB18-L
Vertiv Inc
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P5 | e3 | Not Qualified | 71 °C | -40 °C | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | EMERSON NETWORK POWER | , MODULE,5LEAD,.8 | unknown | EAR99 | |||||||||||||||||||
|
AEE00BB18-L
Artesyn Embedded Technologies
|
Check for Price | Yes | Transferred | 12 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P5 | Not Qualified | 71 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | MODULE | 4 | ||||||||||||||||||||
|
AEE00BB18-L
Emerson Embedded Power
|
Check for Price | Transferred | 12 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P5 | Not Qualified | 71 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | MODULE | 5 |