Filter Your Search
1 - 1 of 1 results
|
AEB310012
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 5 W | 29 Ω | 42 V | 100 A | 10000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 410 mA | 9 V | 1 V | 12 V | 100A@42VDC | 30 ms | 15 ms | -40 °C | 85 °C | DC | PANEL MOUNT | DUST PROOF | NO | SCREW | 52 mm | 34 mm | 70 mm | 70mm x 52mm x 34mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 |