Filter Your Search
1 - 10 of 204 results
|
AE612PNB104MSF
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 150.2 mΩ | 20 % | YES | 100 kHz | 2.2 A | 3.1 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Shielded | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
AE612PNB154KSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 240.6 mΩ | 10 % | YES | 100 kHz | 1.8 A | 2.9 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Shielded | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
AE612PNB682MSU
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 21.3 mΩ | 20 % | YES | 100 kHz | 6 A | 16 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Shielded | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
AE612PNB394KSF
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 592.9 mΩ | 10 % | YES | 100 kHz | 1 A | 1.9 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Shielded | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
AE612PNB564KSF
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 863.8 mΩ | 10 % | YES | 100 kHz | 800 mA | 1.4 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Shielded | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
AE612PNB124KST
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 202.6 mΩ | 10 % | YES | 100 kHz | 1.9 A | 3 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Shielded | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
AE612PNB474KSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 786.2 mΩ | 10 % | YES | 100 kHz | 900 mA | 1.6 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Shielded | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
AE612PNB103MSU
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 24.3 mΩ | 20 % | YES | 100 kHz | 5.7 A | 12 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Shielded | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
AE612PNB473MSF
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 80.4 mΩ | 20 % | YES | 100 kHz | 2.9 A | 5.3 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Shielded | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
AE612PNB824KSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 1.296 Ω | 10 % | YES | 100 kHz | 700 mA | 1 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Shielded | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |