Filter Your Search
1 - 1 of 1 results
|
AE376RAA270FPF
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 110 mΩ | 1 % | YES | 100 MHz | 900 mA | 1.8 GHz | CERAMIC | 50 | 1206 | RF INDUCTOR | 1 | NO | e0 | ESCC3201 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |