Filter Your Search
1 - 1 of 1 results
|
AE312RAA27NJSU
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 5 % | YES | 250 MHz | 530 mA | 2.38 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |