Filter Your Search
1 - 3 of 3 results
|
AE15B-EW-S15
CUI Inc
|
$27.5165 | Yes | Active | 200 V | 15 V | 1 kV | 100 V | 14.7 V | 15.3 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 15 W | 1 s | R-PDMA-P4 | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 24 mm | CUI INC | PACKAGE-4 | compliant | CUI Inc. | ||
|
AE15B-EW-S15-T
CUI Inc
|
$36.5951 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | not_compliant | CUI Inc. | |||||||||||||||||||||||||||||||||||||
|
AE15B-EW-S15-DIN
CUI Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | not_compliant |