Filter Your Search
1 - 10 of 168 results
|
AE103MD1AV2B04
TE Connectivity
|
$1.0000 | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||
|
AE103SD1CQ04
TE Connectivity
|
$5.1205 | Yes | Active | 5 A | 28 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 125 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 10.39 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||
|
AE103SD1CB04
TE Connectivity
|
$5.6762 | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 10.39 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | TE Connectivity | ||||||||||||||
|
AE103MD1AB04
TE Connectivity
|
$5.7500 | Yes | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||
|
AE10362A-GK0DD
ACP Optoelectronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | ACP OPTOELECTRONIC TECHNOLOGY CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
AE103MD1AV2B
TE Connectivity / Elcon Power Connectors
|
Check for Price | No | Obsolete | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | SHORT BAT | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 6.6 mm | 12.7 mm | 8.9 mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
AE103SD1ZQN
TE Connectivity
|
Check for Price | Active | 5 A | 28 V | 30000 Cycle(s) | 0.03 mΩ | SPDT | MAINTAINED | SILVER | TOGGLE SWITCH | TOGGLE BAT | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | 0.245 inch | UNTHREADED | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | EPOXY | WAVE | NO | SOLDER LUG | 6.604 mm | 8.89 mm | 12.7 mm | 0.25 inch | 0.155 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
AE103L1D1AG
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | SOLDER | 12.08 mm | 6.86 mm | 12.7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
AE103L1D1ZG
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | WIRE | 6.7 mm | 9.09 mm | 12.7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
AE103MD1V30Q
TE Connectivity
|
Check for Price | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | SHORT BAT | 5A@125VAC | 2A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 6.6 mm | 8.89 mm | 12.7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 |