Parametric results for: AE10 under Toggle Switches

Filter Your Search

1 - 10 of 3,797 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ae10
Select parts from the table below to compare.
Compare
Compare
AE101MD1V30Q04
TE Connectivity
$4.4337 Buy Yes Yes Active PANEL MOUNT PANEL MOUNT e4 85 °C -30 °C NO Gold (Au) - with Nickel (Ni) barrier TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 NICKEL LEVER 8.13 mm 11.68 mm 15.75 mm SILVER 5A@120VAC 5 A 5 A 5A@28VDC ON-ON 0.01 mΩ 125 V 28 V 1 kV 6000 Cycle(s) COPPER ALLOY 1 GΩ EPOXY TERMINAL SEALED LATCHED SPDT TOGGLE SWITCH SOLDER
AE103SD1CQ04
TE Connectivity
$5.3153 Buy Yes Active PANEL MOUNT PANEL MOUNT e4 85 °C -30 °C NO Gold (Au) - with Nickel (Ni) barrier TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 NICKEL LEVER 6.6 mm 10.39 mm 12.7 mm SILVER 5A@120VAC 5 A 5 A 5A@28VDC ON-OFF-ON 0.01 mΩ 125 V 28 V 1 kV 6000 Cycle(s) COPPER ALLOY 1 GΩ EPOXY TERMINAL SEALED LATCHED SPDT TOGGLE SWITCH SOLDER TE Connectivity
AE105E15A5P
Aero-Electric Connector Inc
Check for Price Buy Yes Yes Active STANDARD: MIL-DTL-38999; LOW PROFILE; EM... more AERO-ELECTRIC CONNECTOR INC compliant CRIMP SOLID RECEPTACLE MIL SERIES CONNECTOR NOT SPECIFIED MALE NOT SPECIFIED BAYONET NO NO CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT NO NO YES MULTIPLE MATING PARTS AVAILABLE NO CABLE AND PANEL GENERAL PURPOSE CADMIUM ALUMINUM ALLOY 15 5
AE105E17B35PD
Aero-Electric Connector Inc
Check for Price Buy Yes Yes Active STANDARD: MIL-DTL-38999; LOW PROFILE; EM... more AERO-ELECTRIC CONNECTOR INC compliant CRIMP SOLID RECEPTACLE MIL SERIES CONNECTOR NOT SPECIFIED MALE NOT SPECIFIED BAYONET NO NO CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT NO NO YES MULTIPLE MATING PARTS AVAILABLE NO CABLE AND PANEL GENERAL PURPOSE CADMIUM ALUMINUM ALLOY 17 55
AE10E1-4.194304MHZ-I
Caliber Electronics Inc
Check for Price Buy Yes Yes Transferred THROUGH HOLE MOUNT THROUGH HOLE MOUNT e1 70 °C -20 °C NO Tin/Silver/Copper (Sn/Ag/Cu) CALIBER ELECTRONICS INC HC-49/U, 2 PIN unknown 8541.60.00.30 5 PPM/YEAR PARALLEL - FUNDAMENTAL 2 mW 0.003 % 25 ppm 10 pF 4.1943 MHz L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 80 Ω
AE10E1-24.000MHZ-G1
ECS International Inc
Check for Price Buy Yes Obsolete SURFACE MOUNT SURFACE MOUNT e1 70 °C -20 °C YES Tin/Silver/Copper (Sn/Ag/Cu) ECS INC INTERNATIONAL HC-49/U, 2 PIN compliant 5 PPM/YEAR PARALLEL - FUNDAMENTAL 2 mW 0.003 % 25 ppm 10 pF 24 MHz 25 Ω
AE10562A-GK0DDA
ACP Optoelectronic Technology Co Ltd
Check for Price Buy Contact Manufacturer ACP OPTOELECTRONIC TECHNOLOGY CO LTD unknown 8541.40.20.00
AE10C1-7.15909MHZ-L3
Caliber Electronics Inc
Check for Price Buy Yes Yes Transferred THROUGH HOLE MOUNT THROUGH HOLE MOUNT e1 70 °C NO Tin/Silver/Copper (Sn/Ag/Cu) CALIBER ELECTRONICS INC HC-49/U, 3 PIN unknown 8541.60.00.50 5 PPM/YEAR PARALLEL - FUNDAMENTAL 2 mW 0.003 % 25 ppm 10 pF 7.1591 MHz L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 40 Ω
AE10C1-1.000MHZ-I
ECS International Inc
Check for Price Buy Yes Obsolete THROUGH HOLE MOUNT THROUGH HOLE MOUNT e1 70 °C NO Tin/Silver/Copper (Sn/Ag/Cu) ECS INC INTERNATIONAL HC-49/U, 2 PIN compliant 5 PPM/YEAR PARALLEL - FUNDAMENTAL 2 mW 0.003 % 25 ppm 10 pF 1 MHz L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) 2 kΩ
AE10E1-6.000MHZ-G
ECS International Inc
Check for Price Buy Yes Obsolete SURFACE MOUNT SURFACE MOUNT e1 70 °C -20 °C YES Tin/Silver/Copper (Sn/Ag/Cu) ECS INC INTERNATIONAL HC-49/U, 2 PIN compliant 5 PPM/YEAR PARALLEL - FUNDAMENTAL 2 mW 0.003 % 25 ppm 10 pF 6 MHz 50 Ω