Filter Your Search
1 - 10 of 2,909 results
|
AE201SD1AG04
TE Connectivity
|
$4.1244 | Yes | Yes | Obsolete | e4 | -30 °C | 85 °C | SOLDER | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | LEVER | 11.43 mm | 12.7 mm | 5A@120VAC | 5 A | 5 A | 5A@28VDC | 120 V | 28 V | 6000 Cycle(s) | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | LATCHED | DPDT | TOGGLE SWITCH | Gold (Au) - with Nickel (Ni) barrier | ||||||||||||||||||||||||||||||||||||
|
AE208SD1W4B04
TE Connectivity
|
$4.7437 | Yes | Yes | Obsolete | e4 | -30 °C | 85 °C | WIRE WRAP | 11.43 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | LEVER | 10.39 mm | 12.7 mm | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 20 V | 20 V | 6000 Cycle(s) | PANEL MOUNT | EPOXY TERMINAL SEALED; IP67 | NO | MOMENTARY | DPDT | TOGGLE SWITCH | Gold (Au) - with Nickel (Ni) barrier | |||||||||||||||||||||||||||||||||||||
|
AE201J1V3B004
TE Connectivity
|
$5.3282 | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ROCKER SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AE201MD1AV2B04
TE Connectivity
|
$5.3309 | Yes | Yes | Active | 0.01 mΩ | 1 GΩ | e4 | -30 °C | 85 °C | SOLDER | 11.43 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | LEVER | 12.7 mm | 12.7 mm | .02A@20VAC | 400 mA | 400 mA | .02A@20VDC | 20 V | 20 V | 6000 Cycle(s) | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | LATCHED | DPDT | TOGGLE SWITCH | Gold (Au) - with Nickel (Ni) barrier | NICKEL | GOLD | ON-ON | 1 kV | COPPER ALLOY | |||||||||||||||||||||||||||||
|
AE201MD1CQ04
TE Connectivity
|
$7.4462 | Yes | Yes | Active | 0.01 mΩ | 1 GΩ | e4 | -30 °C | 85 °C | SOLDER | 11.43 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | LEVER | 10.39 mm | 12.7 mm | 5A@120VAC | 5 A | 5 A | 5A@28VDC | 125 V | 28 V | 6000 Cycle(s) | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | LATCHED | DPDT | TOGGLE SWITCH | Gold (Au) - with Nickel (Ni) barrier | NICKEL | SILVER | ON-ON | 1 kV | COPPER ALLOY | |||||||||||||||||||||||||||||
|
AE207MD1AB04
TE Connectivity
|
$7.5486 | Yes | Yes | Obsolete | 0.01 mΩ | 1 GΩ | e4 | -30 °C | 85 °C | SOLDER | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | LEVER | 11.43 mm | 12.7 mm | .02A@20VAC | 400 mA | 400 mA | .02A@20VDC | 20 V | 20 V | 6000 Cycle(s) | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | LATCHED AND MOMENTARY | DPDT | TOGGLE SWITCH | Gold (Au) - with Nickel (Ni) barrier | NICKEL | GOLD | ON-OFF-(ON) | 1 kV | COPPER ALLOY | ||||||||||||||||||||||||||||||
|
AE203MD1AV2B04
TE Connectivity
|
$8.4473 | Yes | Yes | Obsolete | e4 | -30 °C | 85 °C | SOLDER | 11.43 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | LEVER | 12.7 mm | 12.7 mm | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 20 V | 20 V | 6000 Cycle(s) | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | LATCHED | DPDT | TOGGLE SWITCH | Gold (Au) - with Nickel (Ni) barrier | |||||||||||||||||||||||||||||||||||||
|
AE200E10C5SC
Aero-Electric Connector Inc
|
Check for Price | Yes | Yes | Active | 5 | FEMALE | CABLE | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999; LOW PROFILE; EM... more | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
AE208E10B99B
Aero-Electric Connector Inc
|
Check for Price | No | Active | 7 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES II, LOW PROFILE | NO | N | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 7 | 20 | BAYONET | 100 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | 10-99 | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||
|
AE200E24B19SB
Aero-Electric Connector Inc
|
Check for Price | Yes | Yes | Active | 19 | FEMALE | CABLE | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999; LOW PROFILE; EM... more | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant |