Parametric results for: ADXL278 under Other Signal Circuits

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: adxl278
Select parts from the table below to compare.
Compare
Compare
AD22284-A-R2
Analog Devices Inc
Check for Price No Yes Obsolete 5 V YES ANALOG CIRCUIT 2 5.25 V 4.75 V INDUSTRIAL S-CQCC-N8 Not Qualified e4 105 °C -40 °C 8 CERAMIC, METAL-SEALED COFIRED QCCN LCC8,.2SQ SQUARE CHIP CARRIER Gold (Au) - with Nickel (Ni) barrier NO LEAD 1.27 mm QUAD 5 mm 2.2 mm 5 mm ANALOG DEVICES INC LCC LCC-8 8 E-8-1 not_compliant 8542.39.00.01 Analog Devices
AD22285-R2
Analog Devices Inc
Check for Price No Yes Obsolete 5 V YES ANALOG CIRCUIT 2 5.25 V 4.75 V INDUSTRIAL S-CQCC-N8 Not Qualified e4 105 °C -40 °C 8 CERAMIC, METAL-SEALED COFIRED QCCN LCC8,.2SQ SQUARE CHIP CARRIER Gold (Au) - with Nickel (Ni) barrier NO LEAD 1.27 mm QUAD 5 mm 2.2 mm 5 mm ANALOG DEVICES INC LCC LCC-8 8 E-8-1 not_compliant 8542.39.00.01 Analog Devices
AD22284-A
Analog Devices Inc
Check for Price No Yes Obsolete 5 V YES ANALOG CIRCUIT 2 5.25 V 4.75 V INDUSTRIAL S-CQCC-N8 Not Qualified e4 105 °C -40 °C 260 40 8 CERAMIC, METAL-SEALED COFIRED QCCN LCC8,.2SQ SQUARE CHIP CARRIER Gold (Au) - with Nickel (Ni) barrier NO LEAD 1.27 mm QUAD 5 mm 2.2 mm 5 mm ANALOG DEVICES INC LCC LCC-8 8 E-8-1 not_compliant 8542.39.00.01
ADW22284ZC
Analog Devices Inc
Check for Price No No Obsolete 5 V YES ANALOG CIRCUIT 2 5.25 V 4.75 V INDUSTRIAL S-CQCC-N8 Not Qualified 105 °C -40 °C 8 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 5 mm 2.2 mm 5 mm ANALOG DEVICES INC LCC QCCN, 8 E-8-1 unknown 8542.39.00.01 EAR99
ADW22286ZB
Analog Devices Inc
Check for Price No No Obsolete 5 V YES ANALOG CIRCUIT 2 5.25 V 4.75 V INDUSTRIAL S-CQCC-N8 105 °C -40 °C 8 CERAMIC, METAL-SEALED COFIRED HQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 1.27 mm QUAD 5 mm 2.2 mm 5 mm ANALOG DEVICES INC HQCCN, 8 E-8-1 unknown 8542.39.00.01 EAR99
AD22302
Analog Devices Inc
Check for Price No Obsolete 3.3 V YES ANALOG CIRCUIT SEATED HT-CALCULATED; SEATED HGT-NOM 1 3.465 V 3.135 V INDUSTRIAL S-XQCC-N8 105 °C -40 °C 8 UNSPECIFIED HQCCN LCC8,.2SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 1.27 mm QUAD 5 mm 1.98 mm 5 mm ANALOG DEVICES INC LCC HQCCN, 8 E-8-1 unknown 8542.39.00.01 Analog Devices
AD22286
Analog Devices Inc
Check for Price No Yes Obsolete 5 V YES ANALOG CIRCUIT 2 5.25 V 4.75 V INDUSTRIAL S-CQCC-N8 Not Qualified e4 105 °C -40 °C 8 CERAMIC, METAL-SEALED COFIRED QCCN LCC8,.2SQ SQUARE CHIP CARRIER Gold (Au) - with Nickel (Ni) barrier NO LEAD 1.27 mm QUAD 5 mm 2.2 mm 5 mm ANALOG DEVICES INC LCC LCC-8 8 E-8-1 not_compliant 8542.39.00.01
AD22286-R2
Analog Devices Inc
Check for Price No Yes Obsolete 5 V YES ANALOG CIRCUIT 2 5.25 V 4.75 V INDUSTRIAL S-CQCC-N8 Not Qualified e4 105 °C -40 °C 8 CERAMIC, METAL-SEALED COFIRED QCCN LCC8,.2SQ SQUARE CHIP CARRIER Gold (Au) - with Nickel (Ni) barrier NO LEAD 1.27 mm QUAD 5 mm 2.2 mm 5 mm ANALOG DEVICES INC LCC LCC-8 8 E-8-1 not_compliant 8542.39.00.01 Analog Devices
AD22285
Analog Devices Inc
Check for Price No Yes Obsolete 5 V YES ANALOG CIRCUIT 2 5.25 V 4.75 V INDUSTRIAL S-CQCC-N8 Not Qualified e4 105 °C -40 °C 8 CERAMIC, METAL-SEALED COFIRED QCCN LCC8,.2SQ SQUARE CHIP CARRIER GOLD OVER NICKEL NO LEAD 1.27 mm QUAD 5 mm 2.2 mm 5 mm ANALOG DEVICES INC LCC LCC-8 8 E-8-1 not_compliant 8542.39.00.01