Filter Your Search
1 - 4 of 4 results
|
ADW1224HTW
Panasonic Electronic Components
|
$5.9413 | Yes | Active | 24 V | 1.44 kΩ | 16 A | 277 V | 50000 Cycle(s) | SPST | POWER/SIGNAL RELAY | DC | 19.2 V | 19.2 V | 26.4 V | 4432VA@277VAC | 16A@277VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 15 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | 5 | 1 FORM A | SOLDER | 10 mm | 18.8 mm | 24 mm | 24mm x 10mm x 18.8mm | 0.003200406400812802 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | |||
|
ADW1224HT
Panasonic Electronic Components
|
$6.1341 | Active | 24 V | 1.44 kΩ | 16 A | 277 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19.2 V | 19.2 V | 26.4 V | 4432VA@277VAC | 16A@277VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 15 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | 5 | 1 FORM A | SOLDER | 10 mm | 18.8 mm | 24 mm | 24mm x 10mm x 18.8mm | 0.003200406400812802 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | |||
|
ADW1224HW
Panasonic Electronic Components
|
Check for Price | Active | 24 V | 1.44 kΩ | 8 A | 250 V | 50000 Cycle(s) | SPST | DC | 19.2 V | 19.2 V | 26.4 V | 2000VA@250VAC | 8A@250VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 15 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | 5 | 1 FORM A | SOLDER | 10 mm | 18.8 mm | 24 mm | 24mm x 10mm x 18.8mm | 0.003200406400812802 inch | PANASONIC CORP | unknown | EAR99 | ||||||
|
ADW1224H
Panasonic Electronic Components
|
Check for Price | Active | 24 V | 1.44 kΩ | 8 A | 250 V | 50000 Cycle(s) | SPST | DC | 19.2 V | 19.2 V | 26.4 V | 2000VA@250VAC | 8A@250VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 15 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | 5 | 1 FORM A | SOLDER | 10 mm | 18.8 mm | 24 mm | 24mm x 10mm x 18.8mm | 0.003200406400812802 inch | PANASONIC CORP | unknown | EAR99 |