Filter Your Search
1 - 2 of 2 results
|
ADW1106TW
Panasonic Electronic Components
|
$5.3553 | Yes | Active | 6 V | 180 Ω | 16 A | 277 V | 50000 Cycle(s) | SPST | POWER/SIGNAL RELAY | DC | 4.8 V | 4.8 V | 6.6 V | 4432VA@277VAC | 16A@277VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 15 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | 4 | 1 FORM A | SOLDER | 10 mm | 18.8 mm | 24 mm | 24mm x 10mm x 18.8mm | 0.003200406400812802 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||
|
ADW1106T
Panasonic Electronic Components
|
Check for Price | Active | 6 V | 180 Ω | 16 A | 277 V | 50000 Cycle(s) | SPST | DC | 4.8 V | 4.8 V | 6.6 V | 4432VA@277VAC | 16A@277VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 15 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | 4 | 1 FORM A | SOLDER | 10 mm | 18.8 mm | 24 mm | 24mm x 10mm x 18.8mm | 0.003200406400812802 inch | PANASONIC CORP | unknown | EAR99 |