Filter Your Search
1 - 7 of 7 results
|
ADV7141KP35
Analog Devices Inc
|
Check for Price | No | Obsolete | 8086; 80286; 80386; 80486 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 350 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ADV7141KP50
Analog Devices Inc
|
Check for Price | No | Obsolete | 8086; 80286; 80386; 80486 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 350 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ADV7141KP50
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8086; 80286; 80386; 80486 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown | |||||||||||||
|
ADV7141KP35
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8086; 80286; 80386; 80486 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown | |||||||||||||
|
ADV7141KP66
Analog Devices Inc
|
Check for Price | No | Obsolete | 8086; 80286; 80386; 80486 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ADV7141KP55
Analog Devices Inc
|
Check for Price | No | Obsolete | 6 | YES | 5 V | CMOS | 1 | 350 mA | MILITARY | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 3A001.A.2.C | 8542.39.00.01 | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 0.391 % | |||||||||||||
|
ADV7141KP66
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8086; 80286; 80386; 80486 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown |