Filter Your Search
1 - 2 of 2 results
|
PMADV7121JN30
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 0.3 % | 10 | NO | D/A CONVERTER | BINARY | 3 | 100 mA | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||
|
ADV7121JN30
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.293 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 3 | 125 mA | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | ANALOG DEVICES INC | unknown | 8542.39.00.01 | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 |