Filter Your Search
1 - 1 of 1 results
|
ADV3228ACPZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 8 | 1 | 80 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N72 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 72 | UNSPECIFIED | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 10 mm | 1 mm | 10 mm | ANALOG DEVICES INC | QFN | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | 72 | CP-72-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |