Filter Your Search
1 - 2 of 2 results
|
ADV3203ASWZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | YES | -3.3 V | CROSS POINT SWITCH | -3.63 V | -2.97 V | 32 | 1 | 80 dB | SEPARATE OUTPUT | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | HLFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 1.6 mm | 24 mm | ANALOG DEVICES INC | QFP | HLFQFP, QFP176,1.0SQ,20 | 176 | SW-176-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADV3203ASWZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | -3.3 V | CROSS POINT SWITCH | -3.63 V | -2.97 V | 32 | 1 | 80 dB | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G176 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 1.6 mm | 24 mm | ROCHESTER ELECTRONICS INC | QFP | HLFQFP, | 176 | unknown |