Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
ADUM7702BRWZ-RL
Analog Devices Inc
|
||
|
ADUM7702BRWZ-RL7
Analog Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Input Voltage-Max
|
Number of Analog In Channels
|
Linearity Error-Max (EL)
|
Number of Bits | Sample Rate |
Surface Mount
|
Converter Type
|
Analog Input Voltage-Min
|
Number of Functions |
Output Bit Code
|
Supply Current-Max
|
Technology |
Temperature Grade
|
Output Format
|
JESD-30 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
Date Of Intro
|
Samacsys Manufacturer
|
No | Yes | Active | 5 V | 64 mV | 1 | 0.0122 % | 16 | 78.1 kHz | YES | ADC, DELTA-SIGMA | -64 mV | 1 | BINARY | 10 mA | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G16 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | 2020-07-15 | Analog Devices | |
No | Yes | Active | 5 V | 64 mV | 1 | 0.0122 % | 16 | 78.1 kHz | YES | ADC, DELTA-SIGMA | -64 mV | 1 | BINARY | 10 mA | CMOS | SERIAL | R-PDSO-G16 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | 2020-07-15 | Analog Devices |
|
ADUM7702BRWZ-RL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 64 mV | 1 | 0.0122 % | 16 | 78.1 kHz | YES | ADC, DELTA-SIGMA | -64 mV | 1 | BINARY | 10 mA | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G16 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | 2020-07-15 | Analog Devices | ||
|
ADUM7702BRWZ-RL7
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 64 mV | 1 | 0.0122 % | 16 | 78.1 kHz | YES | ADC, DELTA-SIGMA | -64 mV | 1 | BINARY | 10 mA | CMOS | SERIAL | R-PDSO-G16 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | 2020-07-15 | Analog Devices |