Filter Your Search
1 - 2 of 2 results
|
ADUM6200ARIZ-RL
Analog Devices Inc
|
$6.8096 | No | Yes | Active | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 40 mA | YES | INDUSTRIAL | R-XDMA-G16 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RI-16-1 | compliant | EAR99 | 8543.70.99.60 | Analog Devices | UL, CSA, VDE | 29 % | 5.5 V | 3 V | 3.3 V | 5 % | 1 | 3.6 V | 3 V | 3.3 V | 0.045955 Vrms | 180 MHz | 400 mW | YES | ||
|
ADUM6200ARIZ
Analog Devices Inc
|
$7.9010 | No | Yes | Active | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 40 mA | YES | INDUSTRIAL | R-XDMA-G16 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RI-16-1 | compliant | EAR99 | 8543.70.99.60 | Analog Devices | UL, CSA, VDE | 29 % | 5.5 V | 3 V | 3.3 V | 5 % | 1 | 3.6 V | 3 V | 3.3 V | 0.045955 Vrms | 180 MHz | 400 mW | YES |