Filter Your Search
1 - 2 of 2 results
|
ADUM5210ARSZ-RL7
Analog Devices Inc
|
$3.8512 | No | Yes | Active | 3.3 V | 3.3 V | 3.6 V | 3 V | 5 V | YES | 125 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ANALOG DEVICES INC | SSOP-20 | 20 | RS-20 | compliant | EAR99 | 8543.70.99.60 | Analog Devices | |||
|
ADUM5210ARSZ
Analog Devices Inc
|
$4.3069 | No | Yes | Active | 3.3 V | 3.3 V | 3.6 V | 3 V | 5 V | YES | 125 MHz | ALSO WORKS WITH 5 VOLT INPUT VOLTAGE WHICH GIVES 5VOLT AND 3.3 VOLT OUTPUT | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ANALOG DEVICES INC | SSOP-20 | 20 | RS-20 | compliant | EAR99 | 8543.70.99.60 | Analog Devices |