Parametric results for: ADUM5010ARSZ-RL7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adum5010arszrl7
Select parts from the table below to compare.
Compare
Compare
ADUM5010ARSZ-RL7
Analog Devices Inc
Check for Price No Yes Active 3.3 V 3.3 V 5.5 V 3 V 3.15 V 5.25 V 30 mA 3.3 V YES 125 MHz OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 3.15V TO 5.25V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BCDMOS INDUSTRIAL R-PDSO-G20 e3 Not Qualified 1 105 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SOP20,.3,25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 7.2 mm 2 mm ANALOG DEVICES INC SSOP-20 20 RS-20 compliant EAR99 8543.70.99.60 Analog Devices