Filter Your Search
1 - 8 of 8 results
|
ADUM3220WARZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 10 V | 4 A | 720 ns | 720 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | NO | 2 | 230 mA | 17 mA | 5.5 V | 3 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADUM3220ARZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 10 V | 4 A | 72 ns | 72 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | CMOS | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | NO | 1 | 230 mA | 17 mA | 5.5 V | 3 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | |||
|
ADUM3220WARZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 10 V | 4 A | 720 ns | 720 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | NO | 2 | 230 mA | 17 mA | 5.5 V | 3 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADUM3220WBRZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 10 V | 4 A | 72 ns | 72 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | CMOS | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | NO | 1 | 230 mA | 17 mA | 5.5 V | 3 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADUM3220BRZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 10 V | 4 A | 720 ns | 720 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | NO | 2 | 230 mA | 17 mA | 5.5 V | 3 V | 18 V | 7.6 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | ||||
|
ADUM3220WBRZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 10 V | 4 A | 72 ns | 72 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | CMOS | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | NO | 1 | 230 mA | 17 mA | 5.5 V | 3 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADUM3220BRZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 10 V | 4 A | 720 ns | 720 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | NO | 2 | 230 mA | 17 mA | 5.5 V | 3 V | 18 V | 7.6 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | ||||
|
ADUM3220ARZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 10 V | 4 A | 72 ns | 72 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | CMOS | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | NO | 1 | 230 mA | 17 mA | 5.5 V | 3 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC |