Parametric results for: ADUM3123ARZ under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adum3123arz
Select parts from the table below to compare.
Compare
Compare
ADUM3123ARZ
Analog Devices Inc
$3.9482 No Yes Active 3.3 V 12 V 4 A 71 ns 71 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER CMOS NO 1 5.5 V 3 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC-8 8 R-8 compliant Analog Devices
ADUM3123ARZ-RL7
Analog Devices Inc
Check for Price No Yes Active 3.3 V 12 V 4 A 71 ns 71 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER CMOS NO 1 5.5 V 3 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC-8 8 R-8 compliant Analog Devices