Filter Your Search
1 - 2 of 2 results
|
ADUM160N0BRZ-RL7
Analog Devices Inc
|
$4.2065 | No | Yes | Active | 1.8 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | 6 | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.55 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADUM160N0BRZ
Analog Devices Inc
|
$4.9283 | No | Yes | Active | 1.8 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | 6 | 5.5 V | 1.7 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.55 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |