Filter Your Search
1 - 1 of 1 results
|
ADUCM4050BCPZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 52 MHz | 65536 | 131072 | 32768 | CORTEX-M4 | 32 | 26 MHz | 44 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | YES | YES | 27 | 1 | 32 | 64 | YES | FLASH | 8.58 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | ANALOG DEVICES INC | LFCSP-64 | 64 | CP-64-17 | compliant | 5A992.C | 8542.31.00.01 | 2018-06-05 | Analog Devices |