Parametric results for: ADUCM320BBCZ under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: aducm320bbcz
Select parts from the table below to compare.
Compare
Compare
ADUCM320BBCZ
Analog Devices Inc
$17.0578 No Yes Active 32 80 MHz 80 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 2.9 V INDUSTRIAL S-PBGA-B96 e1 3 105 °C -40 °C 260 30 96 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.2 mm 6 mm 6 mm ANALOG DEVICES INC BGA CSPBGA-96 96 BC-96-2 compliant 5A991.B 8542.39.00.01 Analog Devices
ADUCM320BBCZI
Analog Devices Inc
$19.4073 No Yes Active 32 80 MHz 262144 32768 80 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B96 e1 3 85 °C -40 °C 260 30 96 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.2 mm 6 mm 6 mm ANALOG DEVICES INC CSBGA-96 96 BC-96-2 compliant 3A991.A.2 8542.31.00.01 Analog Devices
ADUCM320BBCZ-RL
Analog Devices Inc
$20.0632 No Yes Active 32 80 MHz 80 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 2.9 V INDUSTRIAL S-PBGA-B96 e1 3 105 °C -40 °C 260 30 96 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.2 mm 6 mm 6 mm ANALOG DEVICES INC BGA CSPBGA-96 96 BC-96-2 compliant 5A991.B 8542.39.00.01 Analog Devices
ADUCM320BBCZI-RL
Analog Devices Inc
Check for Price No Yes Active 32 80 MHz 262144 32768 80 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B96 e1 3 85 °C -40 °C 260 30 96 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.2 mm 6 mm 6 mm ANALOG DEVICES INC CSBGA-96 96 BC-96-2 compliant 3A991.A.2 8542.31.00.01 Analog Devices