Filter Your Search
1 - 3 of 3 results
|
ADUCM3029BCPZ-R7
Analog Devices Inc
|
$5.8280 | No | Yes | Active | 32 | 26 MHz | 262144 | 65536 | 44 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.74 V | INDUSTRIAL | S-XQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | ANALOG DEVICES INC | LFCSP-64 | 64 | CP-64-16 | compliant | 5A992.C | 8542.31.00.01 | 2016-02-18 | Analog Devices | ||
|
ADUCM3029BCPZ
Analog Devices Inc
|
$6.3046 | No | Yes | Active | 32 | 26 MHz | 262144 | 65536 | 44 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.74 V | INDUSTRIAL | S-XQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | ANALOG DEVICES INC | LFCSP-64 | 64 | CP-64-16 | compliant | 5A992.C | 8542.31.00.01 | 2016-02-18 | Analog Devices | ||
|
ADUCM3029BCPZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 26 MHz | 262144 | 65536 | 44 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.74 V | INDUSTRIAL | S-XQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | ANALOG DEVICES INC | LFCSP-64 | 64 | CP-64-16 | compliant | 5A992.C | 8542.31.00.01 | 2016-02-18 | Analog Devices |