Filter Your Search
1 - 1 of 1 results
|
ADTSMW66RVB
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | NO | BRASS | SOLDER | 0.03 inch | 6.1976 mm | 2.3622 mm | 6.2992 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |