Filter Your Search
1 - 1 of 1 results
|
ADTSMW64RVT/R
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.55 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | 457.2 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.065 inch | 6.2 mm | 2.84 mm | 6.3 mm | APEM COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 |