Filter Your Search
1 - 1 of 1 results
|
ADTS648RV
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 3.04 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | THERMOPLASTIC | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | BAG; BULK | 4 | NO | Silver (Ag) | BRASS | SOLDER | 0.15 inch | 6.2 mm | 3.5 mm | 6.2 mm | 0.138 inch | APEM COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | Apem |