Filter Your Search
1 - 3 of 3 results
|
ADT7475ARQZ-REEL
onsemi
|
$2.1741 | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ONSEMI | QSOP-16 | QSOP-16 | 16 | 492-01 | compliant | 8542.39.00.01 | onsemi | |||
|
ADT7475ARQZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.7526 mm | 3.9116 mm | ANALOG DEVICES INC | SSOP | ROHS COMPLIANT, MO-137-AB, QSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
ADT7475ARQZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9 mm | 1.7526 mm | 3.9116 mm | ANALOG DEVICES INC | SSOP | ROHS COMPLIANT, MO-137-AB, QSOP-16 | 16 | compliant | 8542.39.00.01 |