Parametric results for: ADT7462ACPZ-REEL under Temperature Sensors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: adt7462acpzreel
Select parts from the table below to compare.
Compare
Compare
ADT7462ACPZ-REEL
onsemi
$7.8091 Yes Active YES 4-WIRE INTERFACE 4 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL HYSTERESIS IS 0.07V 8 4 mA 5.5 V 3 V e3 125 °C -40 °C SURFACE MOUNT SQUARE MATTE TIN SOLDER 5 mm 900 µm 5 mm ONSEMI LFCSP32, 5x5, 0.5P LFCSP-32 32 932AE compliant EAR99 8542.39.00.01 onsemi
ADT7462ACPZ-REEL7
Analog Devices Inc
Check for Price Yes Yes Obsolete YES SERIAL BUS INTERFACE 3.25 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 8 4 mA 5.5 V 3 V e3 125 °C -40 °C SURFACE MOUNT SQUARE Matte Tin (Sn) SOLDER 6 mm 850 µm 6 mm ANALOG DEVICES INC 5 X 5 MM, MO-220VHHD-2, LFCSP-32 compliant EAR99 8542.39.00.01
ADT7462ACPZ-REEL
Analog Devices Inc
Check for Price Yes Yes Transferred YES SERIAL BUS INTERFACE 3.25 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 8 4 mA 5.5 V 3 V e3 125 °C -40 °C SURFACE MOUNT SQUARE Matte Tin (Sn) - annealed SOLDER 6 mm 850 µm 6 mm ANALOG DEVICES INC 5 X 5 MM, MO-220VHHD-2, LFCSP-32 compliant EAR99 8542.39.00.01