Filter Your Search
1 - 1 of 1 results
|
ADT7462ACPZ-R7
onsemi
|
Check for Price | Yes | Obsolete | YES | 4-WIRE INTERFACE | 4 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | HYSTERESIS IS 0.07V | 8 | 4 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | Tin (Sn) | SOLDER | 5 mm | 900 µm | 5 mm | ON SEMICONDUCTOR | LFCSP32, 5x5, 0.5P | LEAD FREE, 5 X 5 MM, LFCSP-32 | 32 | 932AE | unknown |