Filter Your Search
1 - 2 of 2 results
|
ADT16-1T+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 250 mW | 1.5 MHz | 160 MHz | 3 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | MATCHING | 160 MHz | 1.5 MHz | 30 mA | 1 | 1 | e3 | 85 °C | -20 °C | SURFACE MOUNT | TR, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 | Mini-Circuits | ||
|
ADT16-1T
Mini-Circuits
|
Check for Price | No | No | Active | 250 mW | 1.5 MHz | 160 MHz | 3 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | MATCHING | 160 MHz | 1.5 MHz | 30 mA | 1 | 1 | e0 | 85 °C | -20 °C | SURFACE MOUNT | TR, 13 INCH | YES | TIN LEAD | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | CHIP | not_compliant | EAR99 |