Parametric results for: ADT1.5-1+ under RF Transformers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: adt151
Select parts from the table below to compare.
Compare
Compare
ADT1.5-122+
Mini-Circuits
Check for Price Yes Yes Active 2 dB RF TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO 1.2 GHz 20 MHz e3 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES TIN OVER NICKEL 2.84 mm 7.87 mm 5.59 mm MINI-CIRCUITS ROHS COMPLIANT compliant EAR99 Mini-Circuits
ADT1.5-17+
Mini-Circuits
Check for Price Yes Yes Active 3 dB RF TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO 1.7 GHz 500 kHz e3 85 °C -20 °C SURFACE MOUNT TR, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier 2.84 mm 7.87 mm 5.59 mm MINI-CIRCUITS ROHS COMPLIANT unknown EAR99 Mini-Circuits
ADT1.5-17
Mini-Circuits
Check for Price No No Active 1:1.225 3 dB RF TRANSFORMER OHMS RATIO IS 1.5 1.7 GHz 500 kHz e0 85 °C -20 °C SURFACE MOUNT TAPE & REEL YES Tin/Lead (Sn/Pb) 2.84 mm 7.87 mm 5.59 mm MINI-CIRCUITS not_compliant EAR99
ADT1.5-1
Mini-Circuits
Check for Price No No Active 1 W 1:1.225 500 kHz 650 MHz 3 dB RF TRANSFORMER OHMS RATIO IS 1.5, HEIGHT DIM INCLUDES TERMINALS ALSO POWER 650 MHz 500 kHz 30 mA 1 1 e0 85 °C -20 °C SURFACE MOUNT TAPE & REEL YES TIN LEAD 2.84 mm 7.87 mm 5.59 mm MINI-CIRCUITS not_compliant EAR99
ADT1.5-1+
Mini-Circuits
Check for Price Yes Yes Active 1 W 500 kHz 650 MHz 3 dB RF TRANSFORMER HEIGHT DIM INCLUDES TERMINALS ALSO MATCHING 650 MHz 500 kHz 30 mA 1 1 e3 85 °C -20 °C SURFACE MOUNT TR, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier 2.84 mm 7.87 mm 5.59 mm MINI-CIRCUITS CHIP unknown EAR99 Mini-Circuits
ADT1.5-11T-1+
Mini-Circuits
Check for Price Yes Active RF TRANSFORMER MINI-CIRCUITS unknown