Filter Your Search
1 - 6 of 6 results
|
ADT1.5-122+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 2 dB | RF TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 1.2 GHz | 20 MHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | TIN OVER NICKEL | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 | Mini-Circuits | ||||||||||
|
ADT1.5-17+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 3 dB | RF TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 1.7 GHz | 500 kHz | e3 | 85 °C | -20 °C | SURFACE MOUNT | TR, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | ROHS COMPLIANT | unknown | EAR99 | Mini-Circuits | ||||||||||
|
ADT1.5-17
Mini-Circuits
|
Check for Price | No | No | Active | 1:1.225 | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1.5 | 1.7 GHz | 500 kHz | e0 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | not_compliant | EAR99 | |||||||||||
|
ADT1.5-1
Mini-Circuits
|
Check for Price | No | No | Active | 1 W | 1:1.225 | 500 kHz | 650 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1.5, HEIGHT DIM INCLUDES TERMINALS ALSO | POWER | 650 MHz | 500 kHz | 30 mA | 1 | 1 | e0 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | not_compliant | EAR99 | ||||
|
ADT1.5-1+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1 W | 500 kHz | 650 MHz | 3 dB | RF TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | MATCHING | 650 MHz | 500 kHz | 30 mA | 1 | 1 | e3 | 85 °C | -20 °C | SURFACE MOUNT | TR, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | CHIP | unknown | EAR99 | Mini-Circuits | |||
|
ADT1.5-11T-1+
Mini-Circuits
|
Check for Price | Yes | Active | RF TRANSFORMER | MINI-CIRCUITS | unknown |