Filter Your Search
1 - 10 of 31 results
|
ADSP-BF561SKB500
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 500 MHz | 32 | 23 | 500 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.375 V | 800 mV | COMMERCIAL | S-PBGA-B297 | Not Qualified | e0 | 3 | 70 °C | 225 | 297 | PLASTIC/EPOXY | BGA | BGA297,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 2.43 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | PLASTIC, MS-0340AAL-1, BGA-297 | 297 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
ADSP-BF561SKBCZ-5A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 23 | 500 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.375 V | 800 mV | COMMERCIAL | S-PBGA-B256 | COMMERCIAL | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.9 mm | 17 mm | 17 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 256 | unknown | |||||||||||
|
ADSPBF561SKBCZ-6A
Analog Devices Inc
|
Check for Price | Yes | Yes | Active | 32 | 23 | 600 MHz | YES | 1.35 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.4185 V | 800 mV | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.9 mm | 17 mm | 17 mm | ANALOG DEVICES INC | BGA | BGA, | 256 | unknown | |||||||||||
|
ADSP-BF561SKBCZ500
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 23 | 500 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.375 V | 800 mV | COMMERCIAL | S-PBGA-B256 | COMMERCIAL | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 256 | unknown | |||||||||||
|
ADSP-BF561SBBCZ-5A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 23 | 500 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.375 V | 800 mV | INDUSTRIAL | S-PBGA-B256 | COMMERCIAL | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.9 mm | 17 mm | 17 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 256 | unknown | ||||||||||
|
ADSP-BF561SKBCZ600
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 32 | 600 MHz | 32 | 26 | 133 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.375 V | 800 mV | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | 12 X 12 MM, LEAD FREE, MO-225, MBGA-256 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
ADSP-BF561SKBCZ-5V
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 533 MHz | 32 | 23 | 533 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.375 V | 800 mV | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | 12 X 12 MM, ROHS COMPLIANT, MO-225, BGA-256 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | BC-256-4 | Analog Devices | |||
|
ADSP-BF561SBBCZ-5A
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 500 MHz | 32 | 23 | 500 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.375 V | 800 mV | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,25 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.9 mm | 17 mm | 17 mm | ANALOG DEVICES INC | BGA | BGA, BGA256,16X16,25 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | BC-256-2 | Analog Devices | ||
|
ADSP-BF561SKBCZ500
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 500 MHz | 32 | 23 | 500 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 2.5 OR 3.3 V NOMINAL SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.375 V | 800 mV | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | LFBGA, BGA256,16X16,25 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | BC-256-1 | Analog Devices | |||
|
ADSP-BF561SBBCZ-6A
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 32 | 600 MHz | 32 | 26 | 133 MHz | YES | 1.35 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.4185 V | 800 mV | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,25 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.9 mm | 17 mm | 17 mm | ANALOG DEVICES INC | BGA | 17 X 17 MM, ROHS COMPLIANT, MO-192AAF-1, CSPBGA-256 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 |