Filter Your Search
1 - 1 of 1 results
|
ADSP-TS201SABPZ050
Analog Devices Inc
|
$294.1101 | No | Yes | Obsolete | 32 | 64 | 32 | 125 MHz | YES | 1.05 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.1 V | 1 V | INDUSTRIAL | S-PBGA-B576 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.1 mm | 25 mm | 25 mm | ANALOG DEVICES INC | BGA | 25 X 25 MM, MS-034, BGA-576 | 576 | BP-576 | unknown | 3A991.A.2 | 8542.31.00.01 | Analog Devices |