Filter Your Search
1 - 2 of 2 results
|
ADSP-BF533SKBCZ-6V
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 600 MHz | 16 | 19 | 40 MHz | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3V OR 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.45 V | 800 mV | COMMERCIAL | S-PBGA-B160 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 160 | PLASTIC/EPOXY | LFBGA | BGA160,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, MO-205AE, CSBGA-160 | 160 | BC-160-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||
|
ADSP-BF533SKBCZ-6V
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 19 | 40 MHz | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO REQUIRES 3V OR 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.45 V | 800 mV | COMMERCIAL | S-PBGA-B160 | COMMERCIAL | e1 | 3 | 70 °C | 260 | 40 | 160 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 160 | unknown |